Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709221
Newark Part No.85AH8419
Product RangeWE-PDA Series
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.110 |
10+ | $5.060 |
25+ | $5.000 |
50+ | $4.780 |
100+ | $4.510 |
250+ | $4.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709221
Newark Part No.85AH8419
Product RangeWE-PDA Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeWE-PDA Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.245ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.6A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.245ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability