Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776118
Newark Part No.85AH8508
Product RangeWE-PD2A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.580 |
| 25+ | $3.470 |
| 50+ | $3.350 |
| 100+ | $3.250 |
| 250+ | $3.140 |
| 500+ | $2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784776118
Newark Part No.85AH8508
Product RangeWE-PD2A Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.36A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.43A
Product RangeWE-PD2A Series
Power Inductor Case10mm x 9mm x 5.4mm
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
DC Resistance Max
0.09ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
2.36A
Saturation Current (Isat)
2.43A
Power Inductor Case
10mm x 9mm x 5.4mm
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability