Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoALM200PS15C2-8Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.34AH0222
Product RangeALM200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.550 |
| 5+ | $171.950 |
| 10+ | $167.350 |
Price for:Each
Minimum: 1
Multiple: 1
$176.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoALM200PS15C2-8Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.34AH0222
Product RangeALM200 Series
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max200W
Output Voltage - Output 115VDC
Output Current - Output 113.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Pin Mini-Fit
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeALM200 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
200W
Output Current - Output 1
13.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
ALM200 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
4 Pin Mini-Fit
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C8
Alternatives for ALM200PS15C2-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
