Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoGCU500PS36-EFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62AC6962
Product RangeGCU500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.670 |
| 10+ | $343.530 |
| 25+ | $332.850 |
| 50+ | $322.180 |
| 100+ | $309.710 |
Price for:Each
Minimum: 1
Multiple: 1
$366.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoGCU500PS36-EFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62AC6962
Product RangeGCU500 Series
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max500W
Output Voltage - Output 136VDC
Output Current - Output 110.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeGCU500 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
500W
Output Current - Output 1
10.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Product Range
GCU500 Series
Alternatives for GCU500PS36-EF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
