Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHPT5K0TS100-LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AH7992
Product RangeHPT5K0-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,288.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4,288.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHPT5K0TS100-LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AH7992
Product RangeHPT5K0-L Series
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max5kW
Output Voltage - Output 1100VDC
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 528V AC
Power Supply Output TypeProgrammable
Product RangeHPT5K0-L Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
5kW
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Programmable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
100VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 528V AC
Product Range
HPT5K0-L Series
Alternatives for HPT5K0TS100-L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
