Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No5189502Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AN9311
Product RangeM Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 100+ | $4.530 |
| 250+ | $4.150 |
| 500+ | $3.850 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No5189502Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AN9311
Product RangeM Series
RTD TypeComponent with Leads
RTD AccuracyClass F 0.3
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-70°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
Class F 0.3
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
Wire Leaded
Product Range
M Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
