Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No5202783Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN7529
Product RangeMB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.090 |
| 100+ | $2.530 |
| 500+ | $2.360 |
| 1000+ | $2.140 |
| 2500+ | $1.790 |
| 5000+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No5202783Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN7529
Product RangeMB Series
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length2.1mm
Cable Length - Metric7mm
Cable Length - Imperial0.276"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-70°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
2.1mm
Cable Length - Imperial
0.276"
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
-
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
7mm
Cable Termination
Wire Leaded
Product Range
MB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
