Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10N024HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9019
Product RangeXP10N024 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2.580 |
| 10+ | $2.210 |
| 15+ | $1.990 |
| 25+ | $1.810 |
| 50+ | $1.510 |
| 125+ | $1.340 |
| 250+ | $1.160 |
| 500+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10N024HCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9019
Product RangeXP10N024 Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id25.8A
Drain Source On State Resistance0.024ohm
Transistor Case StyleTO-252
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation31.2W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP10N024 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25.8A
Transistor Case Style
TO-252
Rds(on) Test Voltage
10V
Power Dissipation
31.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
XP10N024 Series
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
