Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10NA8R2LMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9014
Product RangeXP10NA8R2L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $2.080 |
| 100+ | $1.680 |
| 250+ | $1.520 |
| 500+ | $1.390 |
| 1000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10NA8R2LMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9014
Product RangeXP10NA8R2L Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id66A
Drain Source On State Resistance0.0082ohm
Transistor Case StylePMPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation69W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeXP10NA8R2L Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
66A
Transistor Case Style
PMPAK
Rds(on) Test Voltage
10V
Power Dissipation
69W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0082ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
XP10NA8R2L Series
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
