Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RM230L-8/BCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.61AK2952
Product Range2R-8x6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.560 |
| 25+ | $1.440 |
| 50+ | $1.320 |
| 100+ | $1.190 |
| 500+ | $1.060 |
| 1000+ | $0.929 |
| 2500+ | $0.868 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RM230L-8/BCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.61AK2952
Product Range2R-8x6 Series
Product Range2R-8x6 Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-8x6 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (15-Jan-2019)
Alternatives for 2RM230L-8/B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
