Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RP090M-6-T6Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel65AK0439
Re-Reel65AK2397RL
Cut Tape65AK2397
Product Range2R-6-T6 Series
Your Part Number
697 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.150 |
| 25+ | $1.090 |
| 50+ | $1.030 |
| 100+ | $0.940 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.736 |
| 5000+ | $0.734 |
| 10000+ | $0.703 |
| 20000+ | $0.673 |
| 30000+ | $0.646 |
| 50000+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RP090M-6-T6Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel65AK0439
Re-Reel65AK2397RL
Cut Tape65AK2397
Product Range2R-6-T6 Series
Product Range2R-6-T6 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-6-T6 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (15-Jan-2019)
Alternatives for 2RP090M-6-T6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
