Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RP230L-8/BCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.65AK5272
Product Range2R-8x6 Series
Your Part Number
399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 250+ | $1.220 |
| 500+ | $1.100 |
| 1000+ | $0.997 |
| 5000+ | $0.915 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RP230L-8/BCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.65AK5272
Product Range2R-8x6 Series
Product Range2R-8x6 Series
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
2R-8x6 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (15-Jan-2019)
Alternatives for 2RP230L-8/B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
