Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoB32-470-LFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel65AK1656RL
Cut Tape65AK1656
Product RangeB32 Series
Your Part Number
375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.876 | $4.38 |
| Total Price | $4.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.876 |
| 50+ | $0.818 |
| 125+ | $0.766 |
| 250+ | $0.728 |
| 500+ | $0.349 |
| 1250+ | $0.342 |
| 2500+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoB32-470-LFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel65AK1656RL
Cut Tape65AK1656
Product RangeB32 Series
Product RangeB32 Series
DC Breakover Voltage470V
GDT Case StyleSMD
Impulse Discharge Current500A
Impulse Sparkover Voltage1.2kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
B32 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
470V
Impulse Discharge Current
500A
SVHC
No SVHC (15-Jan-2019)
Alternatives for B32-470-LF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
