Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS005050202R2M00
Newark Part No.56AJ9624
Product RangeBWVS Series
Technical Datasheet
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWVS005050202R2M00
Newark Part No.56AJ9624
Product RangeBWVS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeBWVS Series
Inductor Case / Package-
Power Inductor Case5mm x 5mm x 2mm
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCTo Be Advised
Alternatives for BWVS005050202R2M00
1 Product Found
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BWVS Series
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
To Be Advised
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
DC Resistance Max
0.035ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability