Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBZT52C62WCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel80AK4205
Re-Reel78AK3073RL
Cut Tape78AK3073
Product RangeBZT52CXXW Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.533 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.533 |
| 50+ | $0.339 |
| 100+ | $0.224 |
| 250+ | $0.199 |
| 500+ | $0.173 |
| 1000+ | $0.158 |
| 2500+ | $0.155 |
| 5000+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.123 |
| 5000+ | $0.109 |
| 10000+ | $0.089 |
| 20000+ | $0.077 |
| 30000+ | $0.071 |
| 50000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBZT52C62WCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel80AK4205
Re-Reel78AK3073RL
Cut Tape78AK3073
Product RangeBZT52CXXW Series
Zener Voltage Nom62V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52CXXW Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52CXXW Series
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZT52C62W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
