Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0805CRNPOYBN9R0
Newark Part No.25AM6378
Product RangeHiQ CQ Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.495 |
| 25+ | $0.438 |
| 50+ | $0.369 |
| 100+ | $0.312 |
| 250+ | $0.266 |
| 500+ | $0.224 |
| 1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0805CRNPOYBN9R0
Newark Part No.25AM6378
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance9pF
Voltage Rating-
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
9pF
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
-
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
