Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
5000+ | $0.314 |
10000+ | $0.289 |
20000+ | $0.271 |
30000+ | $0.252 |
50000+ | $0.241 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,570.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0805FRE870R005L
Newark Part No.58AK3177
Product RangePA Series
Technical Datasheet
Resistance5mohm
Product RangePA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Product Overview
PA0805FRE870R005L is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Resistance is 0.005ohm
- Resistance tolerance is ±1%
- 0805 [2012 Metric] case size
- Temperature coefficient is ±50ppm/°C
- Power rating is 1W
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Low thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistance
5mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
2.03mm
Product Height
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PA0805FRE870R005L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate