Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPE2512FKF7W0R08LCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel59AK5997
Re-Reel60AK8957RL
Cut Tape60AK8957
Product RangePE_L Series
Your Part Number
7,169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.701 | $7.01 |
| Total Price | $7.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.701 |
| 30+ | $0.604 |
| 100+ | $0.490 |
| 250+ | $0.433 |
| 500+ | $0.398 |
| 1000+ | $0.366 |
| 2500+ | $0.359 |
| 5000+ | $0.352 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.273 |
| 12000+ | $0.265 |
| 20000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE2512FKF7W0R08LCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Full Reel59AK5997
Re-Reel60AK8957RL
Cut Tape60AK8957
Product RangePE_L Series
Resistance0.08ohm
Product RangePE_L Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.64mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.08ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
2W
Resistor Technology
Metal Film
Product Length
6.35mm
Product Height
0.64mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for PE2512FKF7W0R08L
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
