Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD0805B100TFTCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel61AK2452RL
Cut Tape61AK2452
Product RangeSMD0805 Series
Your Part Number
8,365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.183 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.183 |
| 50+ | $0.142 |
| 125+ | $0.132 |
| 250+ | $0.121 |
| 500+ | $0.113 |
| 1250+ | $0.110 |
| 2500+ | $0.107 |
| 5000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0805B100TFTCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel61AK2452RL
Cut Tape61AK2452
Product RangeSMD0805 Series
PPTC Case Style0805 (2012 Metric)
Product RangeSMD0805 Series
Voltage Rating6VDC
Holding Current1A
Trip Current1.95A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
1.95A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMD0805 Series
Holding Current
1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for SMD0805B100TFT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
