Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMDH0805B010TFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel26AM1760RL
Cut Tape26AM1760
Product RangeSMDH0805 Series
Your Part Number
3,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.086 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.086 |
| 100+ | $0.075 |
| 250+ | $0.068 |
| 500+ | $0.064 |
| 1000+ | $0.057 |
| 2500+ | $0.056 |
| 5000+ | $0.053 |
| 10000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH0805B010TFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel26AM1760RL
Cut Tape26AM1760
Product RangeSMDH0805 Series
PPTC Case Style0805 (2012 Metric)
Product RangeSMDH0805 Series
Voltage Rating16VDC
Holding Current100mA
Trip Current600mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
16VDC
Trip Current
600mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDH0805 Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for SMDH0805B010TF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
