Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMDH1812B014TFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel26AM1780RL
Cut Tape26AM1780
Product RangeSMDH1812 Series
Your Part Number
1,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.240 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 25+ | $0.186 |
| 50+ | $0.179 |
| 100+ | $0.172 |
| 500+ | $0.146 |
| 1000+ | $0.145 |
| 5000+ | $0.142 |
| 10000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH1812B014TFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel26AM1780RL
Cut Tape26AM1780
Product RangeSMDH1812 Series
PPTC Case Style1812 (4532 Metric)
Product RangeSMDH1812 Series
Voltage Rating42VDC
Holding Current140mA
Trip Current660mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
42VDC
Trip Current
660mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMDH1812 Series
Holding Current
140mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Alternatives for SMDH1812B014TF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
