
Product Information
Product Overview
The PR300-4-2-0-0-0-6-A-0/S01 is a 3-phase panel-mounted Universal Power and Energy Meter with a large, three-row LED display integrates all the measuring functions required for power management in locations such as factories and buildings into a single unit. With the objective of working toward the preservation of the global environment by saving energy and performing equipment maintenance, the PR300 is designed to display and output the energy of various types of electrical equipment. The analogue output function is equipped with a transducer function for power (active, regenerative, reactive and apparent), voltage, current, frequency and power factor (4 to 20mADC). It measures the average power and current within a specified period. It also allows you to set up alarm points to output alarms. It enables measurement of the maximum and minimum values of voltage and the maximum value of current as well as, the use of external digital input to measure energy at arbitrary times.
- Additional 1 digital input
- RS-485 communication function
- A, B and C Phase indications
- Equipped with a multitude of functions
- Compatible with ANSI 4-inch round form size and DIN 96-square instrument size
- Compatible with overseas requirements
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Single Phase, Three Phase
Panel
To Be Advised
100VAC to 240VAC, 130VDC to 300VDC
PR300 Series
Legislation and Environmental
Product Compliance Certificate
