Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part NoHTSK-AL-437148 000D-180-B
Newark Part No.10WX1020
Technical Datasheet
No Longer Available
Product Information
ManufacturerBOYD
Manufacturer Part NoHTSK-AL-437148 000D-180-B
Newark Part No.10WX1020
Technical Datasheet
Thermal Resistance0.33°C/W
Packages Cooled-
External Width - Metric125mm
External Height - Metric135mm
External Length - Metric180mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.92"
External Height - Imperial5.31"
External Length - Imperial7.09"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D180-20 is a square Heat Sink made of aluminium. It features extruded tee-slots for mounting 80mm power modules and solid state relays. Stud devices may also be mounted.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.33°C/W
External Width - Metric
125mm
External Length - Metric
180mm
Heat Sink Material
Aluminium
External Height - Imperial
5.31"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
-
External Height - Metric
135mm
External Diameter - Metric
-
External Width - Imperial
4.92"
External Length - Imperial
7.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate