Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPS-3030D
Newark Part No.73K6023
Product RangeGPS-Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPS-3030D
Newark Part No.73K6023
Product RangeGPS-Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating90W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty-
Product RangeGPS-Series
Plug Type-
Alternatives for GPS-3030D
1 Product Found
Product Overview
The GPS-3030D is a 90W Linear DC Power Supply with digital display meter with varying power outputs. It feature Overload and reverse polarity protection as well as high regulation and low ripple / noise that are maintained at 0.01% and < 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.
- Light and compact design
- Constant voltage and constant current operation
- Remote control for external programmability
- Internal select for continuous or dynamic load
- Low ripple and noise
- Overload and reverse polarity protection
Applications
Test & Measurement
Contents
User manual, Power cord, European Test lead GTL-203A.
Warnings
To avoid electrical shock, power cord protective grounding must be connected to ground.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
90W
Supply Voltage Max
240VAC
Product Range
GPS-Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
100VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate