Product Information
Product Overview
The DV164120 is a PICkit 2 starter kit. The PICkit 2 is a low cost development tool with an easy to use interface for programming and debugging flash families of microcontrollers. The full featured Windows programming interface supports baseline (PIC10F, PIC12F5xx, PIC16F5xx), midrange (PIC12F6xx, PIC16F), PIC18F, PIC24, dsPIC30, dsPIC33, and PIC32 families of 8bit, 16bit, and 32bit microcontrollers, and many Microchip Serial EEPROM products. With Microchip's powerful MPLAB integrated development environment (IDE) the PICkit 2 enables in circuit debugging on most PIC microcontrollers. In circuit debugging runs, halts and single steps the program while the PIC microcontroller is embedded in the application. When halted at a breakpoint, the file registers can be examined and modified.
- Low pin count demo board supporting 8 pin, 14 pin and 20 pin mid range PIC microcontrollers
- 20 pin PIC16F690 midrange microcontroller
- HI TECH PICC LITE C Compiler with MPLAB IDE
- Free Microchip's MPLAB IDE software for a complete code development environment
- A series of 12 lessons on assembly that cover I/O, A/D converters, timers, interrupts, & data tables
Applications
Embedded Design & Development
Contents
PICkit development programmer, Low pin count demo board with 20 pin PIC16F690, PICkit 2 starter kit CD ROM, MPLAB IDE CD ROM, Software and Hardware "Tips and Tricks" for PIC microcontrollers, USB interface cable.
Technical Specifications
PICmicro
The PICkit 2 Low Pin Count Demo Board Supports 8, 14 and 20-pin PICmicros
To Be Advised
Hardware, cables, literature and software
-
Associated Products
7 Products Found
Legislation and Environmental
Product Compliance Certificate