Print Page
34100
Heat Gun, UltraHEAT®, 1300W, 120 V, 950 °F
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Input Power
-
Heat Temperature Max
950°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate