Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No08467
Newark Part No.75AH8596
Product RangeScotch-Brite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part No08467
Newark Part No.75AH8596
Product RangeScotch-Brite Series
Technical Datasheet
Mop ColourBlack
Weight16oz
Product RangeScotch-Brite Series
SVHCTo Be Advised
Product Overview
08467 is a Scotch-Brite™ professional 2-in-1 flat mop and floor finish applicator kit. The 2-in-1 mop handles are adjustable to lengths between 4.25'-5.37'.
- Black mop color
- 16oz weight
Technical Specifications
Mop Colour
Black
Product Range
Scotch-Brite Series
Weight
16oz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
