Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-36-5498Copy
Newark Part No.99Y3089
Product Range5498 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Product Information
Manufacturer3M
Manufacturer Part No1/2-36-5498Copy
Newark Part No.99Y3089
Product Range5498 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone-Free Rubber
Tape ApplicationMasking
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourBrown
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5498 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M PTFE Film Tape 5498 uses an extruded polytetrafluoroethylene (PTFE) film backing. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive rubber adhesive, creates a smooth, non-stick surface over a variety of substrates to assist in mold release applications where a non-silicone tape is required. Mold release tape for composite bonding Masking of critical parts where silicone contamination is a concern
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Brown
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone-Free Rubber
Tape Length - Metric
32.92m
Tape Colour
Brown
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
5498 Series
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Application
Masking
Tape Length - Imperial
36yard
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
