Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $37.650 |
10+ | $36.480 |
20+ | $35.290 |
Price for:Each
Minimum: 7
Multiple: 1
$263.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1-25-FMV02
Newark Part No.99Y2914
Product Range3M FMV02
Technical Datasheet
Label TypeTamperproof
Label Height25.4mm
Label Dimensions25.4mm x 22.86m
Label Width22.86m
Label Diameter-
Label MaterialPolyester
Label LegendVoid
Label ColourSilver
Pack Quantity1
Product Range3M FMV02
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M tamper evident Label materials Fmv02 is a 2.0 mil bright Silver void polyester top coated face stock with 0.9 mil p1410 permanent tackified acrylic adhesive on a 50 lb. Super calendared Kraft liner.
- Size: 1" x 25yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Material: VOID Label Material
Notes
Any width or custom configuration available upon request
Technical Specifications
Label Type
Tamperproof
Label Dimensions
25.4mm x 22.86m
Label Diameter
-
Label Legend
Void
Pack Quantity
1
SVHC
No SVHC (16-Jul-2019)
Label Height
25.4mm
Label Width
22.86m
Label Material
Polyester
Label Colour
Silver
Product Range
3M FMV02
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate