Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-4508Copy
Newark Part No.99Y2987
Product Range4508 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $74.260 |
| 12+ | $70.150 |
| 28+ | $66.910 |
| 52+ | $64.650 |
| 100+ | $61.800 |
| 252+ | $58.380 |
| 500+ | $57.390 |
| 1000+ | $55.310 |
Price for:Each
Minimum: 4
Multiple: 4
$297.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-4508Copy
Newark Part No.99Y2987
Product Range4508 Series
Technical Datasheet
Tape TypeFoam
Tape Backing MaterialVinyl
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric4.57m
Total Tape Thickness126 mil (3.2 mm)
Tape Length - Imperial5yard
Tape ColourBlack
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4508 Series
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Product Overview
3M Vinyl Foam Tape 4508 includes a closed cell, high-density, flexible foam backing with a pressure-sensitive acrylic adhesive on one side. It allows for quick-stick to a variety of substrates including many metals, glass and plastics. The silicone treated white paper liner helps to minimize stretching during installation.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.125
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
126 mil (3.2 mm)
Tape Colour
Black
Roll Length - Metric
4.57m
Tape Width - Metric
25.4mm
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Tape Backing Material
Vinyl
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Product Range
4508 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
