Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10126-6000ECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F7593
Product RangeMDR 101 Series
Also Known AsGTIN UPC EAN: 04901690086403 JE150174868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $9.570 |
| 250+ | $8.550 |
| 500+ | $8.080 |
| 1000+ | $7.070 |
Price for:Each
Minimum: 100
Multiple: 100
$957.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10126-6000ECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52F7593
Product RangeMDR 101 Series
Also Known AsGTIN UPC EAN: 04901690086403 JE150174868
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101 Series
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The 10126-6000EC is a 26-way 0.050-inch shielded IDC Wiremount Plug with 30 to 28AWG wire, gold flash over nickel plating, 0.76mm minimum gold over nickel wiping interface, gold-plated beryllium copper contacts and IDC/IDT terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of cable constructions including round, twisted pair and twinax cables.
- Accepts a wide variety of shielded junction shells
- UL94V-0 Flammability rating
- 1A Current rating
- -20 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101 Series
D Sub Shell Size
-
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 10126-6000EC
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
