
| Quantity | Price |
|---|---|
| 100+ | $9.720 |
| 250+ | $8.690 |
| 500+ | $8.210 |
| 1000+ | $7.180 |
Product Information
Product Overview
The 10236-6212PC is a 36-way 0.050-inch board-mount through-hole vertical shielded Mini D Ribbon Receptacle with gold-plated copper alloy contacts. This 102 series mini D ribbon (MDR) connector features PBT insulation and gold-plated solder tail. It comes with a rugged die-cast metal case construction and has screw lockdown for reliable PCB retention. The MDR is a half pitch interconnect system designed to meet the needs of high speed/density input/output applications. Pre-loaded ribbon contacts provide proven reliable connection. The receptacle contains pre-loaded contacts for reliable contact during insertion and withdrawal cycles. The cable connectors utilize an insulation stripping U-contact to connect to the cable conductor wires. The contact is stamped from a high performance copper alloy, which provides an excellent combination of mechanical strength, electrical conductivity and corrosion resistance.
- Black color
- Wiper-on-wiper contact for reliable repetitive plugging
- Interface latch design for connection stability
- Shielded shells provide EMI/ESD protection
- M2.5 Lock stand thread (standard)
- 1A Current rating
- <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial, Communications & Networking
Technical Specifications
Mini D (Ribbon Connector)
MDR 102 Series
Solder
Copper Alloy
Steel Body
Receptacle
36Contacts
Through Hole Mount
Gold Plated Contacts
No SVHC (15-Jan-2019)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
