Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No10Y-E3H-CGG-1.00Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.15AN7614
Product Range10Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2,545.720 |
| 25+ | $2,458.550 |
Price for:Each
Minimum: 10
Multiple: 10
$25,457.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10Y-E3H-CGG-1.00Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.15AN7614
Product Range10Y Series
Technical Datasheet
Connector Type AOSFP Plug
Connector Type BOSFP Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range10Y Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
OSFP Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
OSFP Plug
Cable Length - Metric
1m
Product Range
10Y Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
