Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12226-5150-00FRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88K3130
Product Range122 Series
Also Known AsGTIN UPC EAN: 04547452340286 JE150323127, 7100339256, UU013167364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $18.840 |
| 250+ | $16.840 |
| 500+ | $15.890 |
| 1000+ | $13.990 |
Price for:Each
Minimum: 100
Multiple: 100
$1,884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12226-5150-00FRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.88K3130
Product Range122 Series
Also Known AsGTIN UPC EAN: 04547452340286 JE150323127, 7100339256, UU013167364
Technical Datasheet
No. of Contacts26Contacts
Connector TypeSDR
Contact Termination TypeThrough Hole
Product Range122 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (15-Jan-2019)
Product Overview
The 12226-5150-00FR is a 26-way 0.80mm shielded Right Angle Receptacle with gold-plated copper alloy contacts, through hole and solder termination. This 122 series connector is high temperature nylon insulated, wiper on wiper contact for reliable repetitive mating.
- Ground lock for reliable PCB retention
- Full metal face for better EMI shielding effectiveness
- On-board jack sockets maintain a secure connection
- 0.5A Current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
26Contacts
Connector Type
SDR
Product Range
122 Series
Contact Plating
Gold Plated Contacts
SVHC
Lead (15-Jan-2019)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 12226-5150-00FR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
