Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12X12-6-438Copy
Newark Part No.99Y5883
Product Range438 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $286.200 |
| 10+ | $277.260 |
| 25+ | $268.320 |
| 50+ | $259.370 |
| 100+ | $250.430 |
| 250+ | $241.490 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$286.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12X12-6-438Copy
Newark Part No.99Y5883
Product Range438 Series
Technical Datasheet
Tape TypeThermally Conductive
Adhesive TypeAcrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorSquare
Tape ColourSilver
Total Tape Thickness7.2 mil (0.18 mm)
Tape Backing MaterialAluminium Foil
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Product Range438 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 438, is a thick 7.2 mil industrial grade metal foil tape used for protective applications, thermal conducting, splicing foils and patching aircraft and truck trailer skins. This product is optimal for applications that necessitate an aluminum barrier of 5.0 mil thickness. Featuring an acrylic adhesive, this product offers a long durable service life for both indoor and outdoor usage.
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: Silver
- Thickness (inches): 0.0072
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Patch Type
Copper / Aluminium
Tape Colour
Silver
Tape Backing Material
Aluminium Foil
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
Product Range
438 Series
Adhesive Type
Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
7.2 mil (0.18 mm)
Tape Width - Imperial
12"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
