Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12X12-6-9490LECopy
Newark Part No.99Y5890
Product Range9490LE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $78.570 |
| 10+ | $76.100 |
| 25+ | $73.660 |
| 50+ | $71.200 |
| 100+ | $68.750 |
| 250+ | $66.290 |
Price for:Pack of 6
Minimum: 3
Multiple: 3
$235.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12X12-6-9490LECopy
Newark Part No.99Y5890
Product Range9490LE Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeLaminating Adhesive
Patch TypeDouble Sided Foam
Form FactorSquare
Tape ColourTan
Total Tape Thickness6.7 mil (0.17 mm)
Tape Backing MaterialPET (Polyester) Film
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range9490LE Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M 9490LE, is an industrial grade 6.7 mil transparent tape product suitable for adhering nameplates and graphic overlays. This tape is constructed with an adhesive capable of achieving very high bond strength with low surface energy materials like polypropylene and powder coated paint. This product still effectively creates bonds on slightly oiled surfaces making it a viable option for mounting on machine parts.
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: Transparent
- Material: Polyester backing with Laminating Adhesive 300LSE Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Patch Type
Double Sided Foam
Tape Colour
Tan
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (16-Jul-2019)
Adhesive Type
Laminating Adhesive
Form Factor
Square
Total Tape Thickness
6.7 mil (0.17 mm)
Tape Width - Imperial
12"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Product Range
9490LE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
