Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No14T26-SZLB-100-0LCCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.81Y7602
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.390 |
| 5+ | $171.000 |
| 10+ | $166.570 |
| 25+ | $162.140 |
Price for:Each
Minimum: 1
Multiple: 1
$178.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No14T26-SZLB-100-0LCCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.81Y7602
Technical Datasheet
Connector Type AMDR Plug, 26 Way
Connector Type BMDR Plug, 26 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
MDR Plug, 26 Way
Cable Length - Imperial
3.28ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
MDR Plug, 26 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for 14T26-SZLB-100-0LC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
