Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1U30P-TC2-SA2-600Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN6191
Product Range1U30P-TC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $124.170 |
| 25+ | $118.490 |
| 50+ | $115.340 |
| 100+ | $111.560 |
| 250+ | $107.790 |
Price for:Each
Minimum: 5
Multiple: 5
$620.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1U30P-TC2-SA2-600Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN6191
Product Range1U30P-TC Series
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BUSB Type A Plug
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColorBlack
Product Range1U30P-TC Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
19.7ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB Type A Plug
Cable Length - Metric
6m
Product Range
1U30P-TC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
