Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-5498Copy
Newark Part No.99Y3509
Product Range5498 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Product Information
Manufacturer3M
Manufacturer Part No2-5-5498Copy
Newark Part No.99Y3509
Product Range5498 Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone-Free Rubber
Tape Width - Metric50.8mm
Tape ApplicationMasking
Tape Width - Imperial2"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBrown
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5498 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M PTFE Film Tape 5498 uses an extruded polytetrafluoroethylene (PTFE) film backing. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive rubber adhesive, creates a smooth, non-stick surface over a variety of substrates to assist in mold release applications where a non-silicone tape is required. Mold release tape for composite bonding Masking of critical parts where silicone contamination is a concern
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Silicone-Free Rubber
Tape Application
Masking
Tape Length - Metric
4.57m
Tape Colour
Brown
Roll Length - Imperial
5yard
Product Range
5498 Series
Tape Backing Material
PTFE (Polytetrafluoroethylene)
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
5yard
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
