Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-6-1183Copy
Newark Part No.99Y6022
Product Range1183 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $174.570 |
| 5+ | $168.930 |
| 10+ | $163.300 |
| 20+ | $157.670 |
| 50+ | $152.040 |
| 100+ | $146.410 |
Price for:Each
Minimum: 2
Multiple: 1
$349.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-6-1183Copy
Newark Part No.99Y6022
Product Range1183 Series
Technical Datasheet
Tape TypeCopper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialTin Plated Copper Foil
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityConductive
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1183 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M EMI Tin-Plated Copper Foil Shielding Tape 1183 is a 2.6 Mil tin-plated copper foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining.
- Size: 2" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Tape Backing Material
Tin Plated Copper Foil
Tape Width - Imperial
2"
Tape Length - Imperial
6yard
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
50.8mm
Tape Length - Metric
5.49m
Conductivity
Conductive
Roll Length - Imperial
6yard
Product Range
1183 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
