Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2000DC-6Copy
Newark Part No.14M8610
Product Range2000 Series
Also Known AsGTIN UPC EAN: 00051111020005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.390 |
| 10+ | $51.420 |
| 25+ | $47.330 |
| 50+ | $43.830 |
| 100+ | $37.590 |
Price for:Each
Minimum: 4
Multiple: 4
$241.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2000DC-6Copy
Newark Part No.14M8610
Product Range2000 Series
Also Known AsGTIN UPC EAN: 00051111020005
Technical Datasheet
HVAC Type-
External Height25.4mm
External Length-
External Width16"
Filter Material-
Product Range2000 Series
SVHCTo Be Advised
Technical Specifications
HVAC Type
-
External Length
-
Filter Material
-
SVHC
To Be Advised
External Height
25.4mm
External Width
16"
Product Range
2000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
