Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No201+ 96 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7497
Product Range201+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 8+ | $24.020 |
| 16+ | $22.760 |
| 32+ | $21.630 |
| 56+ | $21.410 |
| 104+ | $21.010 |
| 256+ | $20.410 |
| 504+ | $19.950 |
| 1000+ | $19.500 |
Price for:Each
Minimum: 8
Multiple: 8
$192.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No201+ 96 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC7497
Product Range201+ Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeRubber Adhesive
Tape Backing MaterialCrepe Paper
Tape ApplicationMasking
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourTan
Total Tape Thickness4.4 mil (0.11 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial3.78"
Tape Width - Metric96mm
Product Range201+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Crepe Paper
Tape Length - Metric
55m
Tape Colour
Tan
Roll Length - Imperial
180.45ft
Tape Width - Imperial
3.78"
Product Range
201+ Series
Adhesive Type
Rubber Adhesive
Tape Application
Masking
Tape Length - Imperial
180.45ft
Total Tape Thickness
4.4 mil (0.11 mm)
Roll Length - Metric
55m
Tape Width - Metric
96mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
