Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No201+ IW 36 MM X 55 MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC7490
Product Range201+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 24+ | $9.810 |
| 25+ | $9.230 |
| 50+ | $8.820 |
| 100+ | $8.370 |
| 250+ | $7.990 |
| 500+ | $7.640 |
| 1000+ | $7.320 |
Price for:Each
Minimum: 24
Multiple: 1
$235.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No201+ IW 36 MM X 55 MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC7490
Product Range201+ Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourTan
Total Tape Thickness4.4 mil (0.11 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial1.42"
Tape Width - Metric36mm
Product Range201+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Rubber Adhesive
Tape Length - Metric
55m
Tape Colour
Tan
Roll Length - Imperial
180.45ft
Tape Width - Imperial
1.42"
Product Range
201+ Series
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Imperial
180.45ft
Total Tape Thickness
4.4 mil (0.11 mm)
Roll Length - Metric
55m
Tape Width - Metric
36mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
