Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No202, BEIGE, 50M X 48MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0468
Product Range202 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.730 |
| 10+ | $27.220 |
| 25+ | $26.030 |
| 50+ | $25.200 |
| 100+ | $24.160 |
| 250+ | $22.900 |
| 500+ | $22.540 |
| 1000+ | $21.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No202, BEIGE, 50M X 48MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0468
Product Range202 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range202 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.89"
Product Range
202 Series
Tape Application
Masking
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
