Print Page
232-5205-01
IC & Component Socket, 32 Contacts, QFN Test Socket, 0.5 mm, 232 Series, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 232-5205-01Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 75T8615 |
| Product Range | 232 Series |
| Also Known As | GTIN UPC EAN: 00051115602214 80001385881 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 20+ | $226.320 |
Price for:Each
Minimum: 20
Multiple: 20
$4,526.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 232-5205-01Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 75T8615 |
| Product Range | 232 Series |
| Also Known As | GTIN UPC EAN: 00051115602214 80001385881 |
| Technical Datasheet | |
| No. of Contacts | 32Contacts |
| Connector Type | QFN Test Socket |
| Pitch Spacing | 0.5mm |
| Product Range | 232 Series |
| Row Pitch | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 232-5205-01 is a 32-way 0.5mm through-hole vertical Open-Top Test Socket with gold-plated beryllium copper contacts for QFN applications. This 232 series even row socket is compatible with most robotic handlers and accommodates 0.4mm pitches.
- Black color
- Open-top design
- No thermal pin
- Vertical actuation
- Easy manual operation
Applications
Industrial
Technical Specifications
| No. of Contacts | 32Contacts |
|---|---|
| Pitch Spacing | 0.5mm |
| Row Pitch | - |
| Contact Plating | Gold Plated Contacts |
| Connector Type | QFN Test Socket |
|---|---|
| Product Range | 232 Series |
| Contact Material | Beryllium Copper |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
