Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-6-1125
Newark Part No.99Y6264
Product Range1125 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $30.840 |
10+ | $29.910 |
25+ | $28.980 |
50+ | $28.040 |
100+ | $27.110 |
250+ | $26.180 |
Price for:Each
Minimum: 8
Multiple: 1
$246.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3/4-6-1125
Newark Part No.99Y6264
Product Range1125 Series
Technical Datasheet
Tape TypeCopper
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityNon-Conductive
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1125 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Tape 1125 is typically used in a variety of EMI/RFI shielding applications such as shielding small electromagnetic components, repair and modification of printed wiring boards, flat conductor assemblies, prototype designs, supplementary shielding of joints and seams and shielding cable splices.
- Size: 0.75" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0035
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Imperial
6yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Copper Foil
Tape Length - Metric
5.49m
Conductivity
Non-Conductive
Roll Length - Imperial
6yard
Tape Width - Imperial
0.75"
Product Range
1125 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate