Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-6-1183Copy
Newark Part No.99Y6268
Product Range1183 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $82.190 |
| 10+ | $79.770 |
| 25+ | $74.930 |
| 50+ | $72.510 |
| 100+ | $70.090 |
| 250+ | $67.690 |
Price for:Each
Minimum: 4
Multiple: 1
$328.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-6-1183Copy
Newark Part No.99Y6268
Product Range1183 Series
Technical Datasheet
Tape TypeCopper
Tape Backing MaterialTin Plated Copper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric5.49m
ConductivityConductive
Tape Length - Imperial6yard
Total Tape Thickness1.4 mil (0.04 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1183 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M EMI Tin-Plated Copper Foil Shielding Tape 1183 is a 2.6 Mil tin-plated copper foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining.
- Size: 0.75" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Total Tape Thickness
1.4 mil (0.04 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Tin Plated Copper Foil
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Roll Length - Imperial
6yard
Tape Width - Imperial
0.75"
Product Range
1183 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
