Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No301+, 96 MM X 55 MCopy
Newark Part No.01AC7506
Product Range301+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $33.020 |
| 10+ | $30.770 |
| 25+ | $29.140 |
Price for:Each
Minimum: 8
Multiple: 8
$264.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No301+, 96 MM X 55 MCopy
Newark Part No.01AC7506
Product Range301+ Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeRubber Adhesive
Tape ApplicationPaint Masking
Tape Length - Metric55m
Tape Length - Imperial180.45ft
Tape ColourYellow
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial3.78"
Tape Width - Metric96mm
Product Range301+ Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Rubber Adhesive
Tape Length - Metric
55m
Tape Colour
Yellow
Roll Length - Imperial
180.45ft
Tape Width - Imperial
3.78"
Product Range
301+ Series
Tape Backing Material
Crepe Paper
Tape Application
Paint Masking
Tape Length - Imperial
180.45ft
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
55m
Tape Width - Metric
96mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
