Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3302/14 (300SF)Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86AK6987
Also Known As3M ID 7100162435, UPC 00051138408909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2+ | $362.610 |
| 10+ | $336.720 |
| 25+ | $324.760 |
| 50+ | $312.810 |
| 100+ | $298.870 |
Price for:Reel of 300
Minimum: 2
Multiple: 2
$725.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3302/14 (300SF)Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86AK6987
Also Known As3M ID 7100162435, UPC 00051138408909
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors14Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.4m
Jacket ColorMulti-colored
Cable Width17.78mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
3302/14 (300SF) is a 3302 series .050" 28AWG stranded, PVC color coded flat cable.
- 14 conductors
- 300feet length, splice free
- 28AWG wire on .050 inch centers permits mass termination to a broad line of IDC connectors
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- Color coded for wire identification
- Polyvinyl chloride (PVC) insulation material
- Voltage rating: USA: 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance is <gt/> 1 × 10^9ohm/10ft, characteristic impedance of 105ohm (unbalanced)
- Temperature rating of USA: -20°C to +105°C, Canada: -20°C to +80°C
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
300ft
Jacket Color
Multi-colored
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
14Conductor
Conductor Area CSA
-
Reel Length (Metric)
91.4m
Cable Width
17.78mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
