Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3319/20 (100 FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68K1959
Also Known As3M ID 7000058124, UPC 00054007838562
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $912.840 |
| 10+ | $789.480 |
Price for:Spool of 100
Minimum: 5
Multiple: 5
$4,564.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3319/20 (100 FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.68K1959
Also Known As3M ID 7000058124, UPC 00054007838562
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors20Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
Cable Width25.4mm
No. of Max Strands x Strand Size19 x 40AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCTo Be Advised
Product Overview
3319/20(100') is a 3319 series .050" 28AWG stranded, PVC ™ high flex life cable. It is an excellent for dynamic applications requiring high cable flex life even when the cable must be folded repeatedly. Tested to 100 million flex cycles, the 3319 series features 19 strands of a high-strength copper alloy wire, providing flex life for dynamic applications in a flat ribbon configuration.
- 20 conductors
- 100ft length
- Flex life of 100 million cycles at 1 3/4inch diameter
- 28AWG wire on .050inch wire spacing permits mass termination to a broad line of IDC connectors
- Zippable for branching or discrete termination
- Black color polyvinyl chloride (PVC) insulation material
- Voltage rating of USA: 300V, Canada: 300V, EU: <lt/>50V
- Insulation resistance of <gt/> 1 × 10^10 ohm/10ft (3m), characteristic impedance of 103ohm (unbalanced)
- Temperature rating range from -20°C to +105°C
- Flammability rating: USA: VW-1, Canada: FT1
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 40AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
20Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
25.4mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
